STB31N65M5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 800
Unit Price: 118,64000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9 886
Unit Price: 119,06000 Kč
Datasheet

Similar


onsemi
In Stock: 651
Unit Price: 174,70000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 092
Unit Price: 104,99000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 804
Unit Price: 123,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 460
Unit Price: 97,22000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 975
Unit Price: 103,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 692
Unit Price: 169,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 138,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 192
Unit Price: 124,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 4 207
Unit Price: 164,20000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 67,21740 Kč
N-Channel 650 V 22A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 22A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB31N65M5

DigiKey Part Number
497-13084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB31N65M5
Description
MOSFET N-CH 650V 22A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB31N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1865 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
148mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB25S65LAlpha & Omega Semiconductor Inc.800785-1539-1-ND118,64000 KčSimilar
AOB27S60LAlpha & Omega Semiconductor Inc.9 886785-1248-1-ND119,06000 KčSimilar
FCB110N65Fonsemi651FCB110N65FCT-ND174,70000 KčSimilar
IPB60R160C6ATMA1Infineon Technologies1 092IPB60R160C6ATMA1CT-ND104,99000 KčSimilar
IPB60R165CPATMA1Infineon Technologies4 804IPB60R165CPATMA1CT-ND123,26000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,38010 Kč47 380,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,38010 Kč
Unit Price with VAT:57,32992 Kč