


IPB65R110CFDAATMA1 | |
|---|---|
DigiKey Part Number | IPB65R110CFDAATMA1TR-ND - Tape & Reel (TR) IPB65R110CFDAATMA1CT-ND - Cut Tape (CT) IPB65R110CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R110CFDAATMA1 |
Description | MOSFET N-CH 650V 31.2A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R110CFDAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 277.8W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 113,80900 Kč | 1 138,09 Kč |
| 100 | 82,38990 Kč | 8 238,99 Kč |
| 500 | 68,99480 Kč | 34 497,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,69610 Kč | 64 696,10 Kč |
| 2 000 | 61,08423 Kč | 122 168,46 Kč |
| 3 000 | 59,24544 Kč | 177 736,32 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |










