
IPB60R199CPATMA1 | |
|---|---|
DigiKey Part Number | IPB60R199CPATMA1TR-ND - Tape & Reel (TR) IPB60R199CPATMA1CT-ND - Cut Tape (CT) IPB60R199CPATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R199CPATMA1 |
Description | MOSFET N-CH 600V 16A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R199CPATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 660µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1520 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 9.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R180P7ATMA1 | Infineon Technologies | 4 812 | IPB60R180P7ATMA1CT-ND | 3,09000 Kč | MFR Recommended |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 4,80000 Kč | Similar |
| IXFA22N65X2 | IXYS | 4 207 | 238-IXFA22N65X2-ND | 6,65000 Kč | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | 4,64000 Kč | Similar |
| SIHB22N60E-GE3 | Vishay Siliconix | 0 | SIHB22N60E-GE3-ND | 4,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 68,30600 Kč | 683,06 Kč |
| 100 | 48,14210 Kč | 4 814,21 Kč |
| 500 | 39,53924 Kč | 19 769,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,77611 Kč | 36 776,11 Kč |
| 2 000 | 34,45405 Kč | 68 908,10 Kč |
| 3 000 | 33,27161 Kč | 99 814,83 Kč |
| 5 000 | 31,94346 Kč | 159 717,30 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

