


IPB60R180P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R180P7ATMA1TR-ND - Tape & Reel (TR) IPB60R180P7ATMA1CT-ND - Cut Tape (CT) IPB60R180P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R180P7ATMA1 |
Description | MOSFET N-CH 600V 18A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R180P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1081 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 5.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 100 | 34,14900 Kč | 3 414,90 Kč |
| 500 | 27,58592 Kč | 13 792,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,47666 Kč | 25 476,66 Kč |
| 2 000 | 23,70338 Kč | 47 406,76 Kč |
| 3 000 | 22,80026 Kč | 68 400,78 Kč |
| 5 000 | 21,78589 Kč | 108 929,45 Kč |
| 7 000 | 21,18545 Kč | 148 298,15 Kč |
| 10 000 | 20,60202 Kč | 206 020,20 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |









