IPB65R110CFDATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 213
Unit Price: 159,79000 Kč
Datasheet

Similar


onsemi
In Stock: 651
Unit Price: 174,70000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 57,74450 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 905
Unit Price: 58,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 041
Unit Price: 156,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 47,38010 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 670
Unit Price: 248,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 060
Unit Price: 107,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: 148,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 170,29000 Kč
Datasheet
N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R110CFDATMA1

DigiKey Part Number
IPB65R110CFDATMA1TR-ND - Tape & Reel (TR)
IPB65R110CFDATMA1CT-ND - Cut Tape (CT)
IPB65R110CFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R110CFDATMA1
Description
MOSFET N-CH 650V 31.2A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
277.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 12.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB65R110CFDATMA2Infineon Technologies1 213448-IPB65R110CFDATMA2CT-ND159,79000 KčParametric Equivalent
FCB110N65Fonsemi651FCB110N65FCT-ND174,70000 KčSimilar
SIHB33N60ET5-GE3Vishay Siliconix0SIHB33N60ET5-GE3-ND57,74450 KčSimilar
STB28N60M2STMicroelectronics1 905497-14972-1-ND58,79000 KčSimilar
STB30N65M5STMicroelectronics1 041497-10563-1-ND156,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes