


STB28N60M2 | |
|---|---|
DigiKey Part Number | 497-14972-2-ND - Tape & Reel (TR) 497-14972-1-ND - Cut Tape (CT) 497-14972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB28N60M2 |
Description | MOSFET N-CH 600V 22A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB28N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 500 | 20,89888 Kč | 10 449,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,26000 Kč | 19 260,00 Kč |
| 2 000 | 17,88232 Kč | 35 764,64 Kč |
| 3 000 | 17,18049 Kč | 51 541,47 Kč |
| 5 000 | 16,39217 Kč | 81 960,85 Kč |
| 7 000 | 15,95848 Kč | 111 709,36 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

