


IPB65R110CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB65R110CFDATMA2TR-ND - Tape & Reel (TR) 448-IPB65R110CFDATMA2CT-ND - Cut Tape (CT) 448-IPB65R110CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R110CFDATMA2 |
Description | MOSFET N-CH 650V 31.2A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R110CFDATMA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 277.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 107,04800 Kč | 1 070,48 Kč |
| 100 | 77,20120 Kč | 7 720,12 Kč |
| 500 | 64,48192 Kč | 32 240,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,39928 Kč | 60 399,28 Kč |
| 2 000 | 56,96926 Kč | 113 938,52 Kč |
| 3 000 | 55,22285 Kč | 165 668,55 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |










