SIHB22N65E-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 795
Unit Price: 147,41000 Kč
Datasheet

Similar


onsemi
In Stock: 578
Unit Price: 108,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 095
Unit Price: 89,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 960
Unit Price: 83,15000 Kč
Datasheet

Similar


IXYS
In Stock: 4 207
Unit Price: 147,83000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 67,21740 Kč

Similar


IXYS
In Stock: 0
Unit Price: 75,81607 Kč

Similar


STMicroelectronics
In Stock: 819
Unit Price: 95,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 954
Unit Price: 123,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 437
Unit Price: 79,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 688
Unit Price: 160,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 905
Unit Price: 58,79000 Kč
Datasheet
N-Channel 650 V 22A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 22A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHB22N65E-GE3

DigiKey Part Number
SIHB22N65E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHB22N65E-GE3
Description
MOSFET N-CH 650V 22A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SIHB22N65E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2415 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00045,40818 Kč45 408,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,40818 Kč
Unit Price with VAT:54,94390 Kč