


FCB20N60FTM | |
|---|---|
DigiKey Part Number | FCB20N60FTMTR-ND - Tape & Reel (TR) FCB20N60FTMCT-ND - Cut Tape (CT) FCB20N60FTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB20N60FTM |
Description | MOSFET N-CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 45,28000 Kč | Similar |
| AOB27S60L | Alpha & Omega Semiconductor Inc. | 9 886 | 785-1248-1-ND | 53,04000 Kč | Similar |
| R6020KNJTL | Rohm Semiconductor | 3 286 | R6020KNJTLCT-ND | 44,62000 Kč | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | 51,08000 Kč | Similar |
| STB24N60DM2 | STMicroelectronics | 515 | 497-15423-1-ND | 37,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 99,11100 Kč | 991,11 Kč |
| 100 | 71,81530 Kč | 7 181,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 55,25624 Kč | 44 204,99 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |

