


STB18N65M5 | |
|---|---|
DigiKey Part Number | 497-13083-2-ND - Tape & Reel (TR) 497-13083-1-ND - Cut Tape (CT) 497-13083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18N65M5 |
Description | MOSFET N-CH 650V 15A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 101,63000 Kč | Similar |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 118,64000 Kč | Similar |
| FCB20N60FTM | onsemi | 1 795 | FCB20N60FTMCT-ND | 147,41000 Kč | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 148,88000 Kč | Similar |
| FCB290N80 | onsemi | 69 | FCB290N80CT-ND | 169,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 100 | 37,43520 Kč | 3 743,52 Kč |
| 500 | 30,68774 Kč | 15 343,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,34037 Kč | 28 340,37 Kč |
| 2 000 | 26,48163 Kč | 52 963,26 Kč |
| 3 000 | 25,53511 Kč | 76 605,33 Kč |
| 5 000 | 25,07161 Kč | 125 358,05 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

