N-Channel 800 V 17A (Tc) 212W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 17A (Tc) 212W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FCB290N80

DigiKey Part Number
FCB290N80TR-ND - Tape & Reel (TR)
FCB290N80CT-ND - Cut Tape (CT)
FCB290N80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB290N80
Description
MOSFET N-CH 800V 17A D2PAK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 17A (Tc) 212W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FCB290N80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3205 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
212W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10114,83800 Kč1 148,38 Kč
10083,93740 Kč8 393,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80066,55841 Kč53 246,73 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč