


IPB65R190CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB65R190CFDATMA2TR-ND - Tape & Reel (TR) 448-IPB65R190CFDATMA2CT-ND - Cut Tape (CT) 448-IPB65R190CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R190CFDATMA2 |
Description | MOSFET N-CH 650V 17.5A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R190CFDATMA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 700µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB21N65M5 | STMicroelectronics | 3 954 | 497-10562-1-ND | 55,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 100 | 43,89000 Kč | 4 389,00 Kč |
| 500 | 35,82426 Kč | 17 912,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,23311 Kč | 33 233,11 Kč |
| 2 000 | 31,05552 Kč | 62 111,04 Kč |
| 3 000 | 29,94644 Kč | 89 839,32 Kč |
| 5 000 | 28,70107 Kč | 143 505,35 Kč |
| 7 000 | 27,96373 Kč | 195 746,11 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |










