
IPB015N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB015N08N5ATMA1TR-ND - Tape & Reel (TR) IPB015N08N5ATMA1CT-ND - Cut Tape (CT) IPB015N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB015N08N5ATMA1 |
Description | MOSFET N-CH 80V 180A TO263-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB015N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 279µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 222 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16900 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 100 | 93,78130 Kč | 9 378,13 Kč |
| 500 | 78,93988 Kč | 39 469,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,17732 Kč | 74 177,32 Kč |
| 2 000 | 70,17616 Kč | 140 352,32 Kč |
| 3 000 | 68,13928 Kč | 204 417,84 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |
















