
DHP1-5-S15-M | |
|---|---|
DigiKey Part Number | 179-DHP1-5-S15-M-ND |
Manufacturer | |
Manufacturer Product Number | DHP1-5-S15-M |
Description | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-5-S15-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79.4% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 5 | 115,61400 Kč | 578,07 Kč |
| 10 | 113,74600 Kč | 1 137,46 Kč |
| 40 | 110,08725 Kč | 4 403,49 Kč |
| 80 | 108,30238 Kč | 8 664,19 Kč |
| 120 | 107,26825 Kč | 12 872,19 Kč |
| 280 | 105,13925 Kč | 29 438,99 Kč |
| 520 | 103,60858 Kč | 53 876,46 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |









