Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LKSR 50-NP

DigiKey Part Number
398-1204-ND
Manufacturer
Manufacturer Product Number
LKSR 50-NP
Description
CURRENT SENSOR HE/CL 50A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
300kHz
Linearity
±0.1%
Accuracy
±1.25%
Voltage - Supply
4.75V ~ 5.25V
Response Time
400ns
Current - Supply (Max)
51.3mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
5287,63000 Kč1 438,15 Kč
10276,67000 Kč2 766,70 Kč
25263,62560 Kč6 590,64 Kč
50254,71840 Kč12 735,92 Kč
200239,09270 Kč47 818,54 Kč
600228,51003 Kč137 106,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč