
ISOBLOCK V-1C (1500V 10V) | |
|---|---|
DigiKey Part Number | 1780-1048-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-1C (1500V 10V) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1500V Input ±10V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-1C (1500V 10V) Models |
Category | Isolation 1500V (Working) |
Manufacturer Verivolt LLC | Response Time 2.8µs |
Series | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 9 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Transducer | Termination Style Spring Terminal |
Input Range ±1500V | Operating Temperature -25°C ~ 70°C |
Output ±10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 519,44000 Kč | 9 519,44 Kč |
| 10 | 7 985,09800 Kč | 79 850,98 Kč |
| 25 | 7 687,91360 Kč | 192 197,84 Kč |
| Unit Price without VAT: | 9 519,44000 Kč |
|---|---|
| Unit Price with VAT: | 11 518,52240 Kč |





