
HMSR 8-SMS | |
|---|---|
DigiKey Part Number | 398-HMSR8-SMSTR-ND - Tape & Reel (TR) 398-HMSR8-SMSCT-ND - Cut Tape (CT) 398-HMSR8-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 8-SMS |
Description | CURRENT SENSOR HE/OL 8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 300kHz | |
Linearity | ±0.75% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,51000 Kč | 121,51 Kč |
| 5 | 109,31400 Kč | 546,57 Kč |
| 10 | 104,75800 Kč | 1 047,58 Kč |
| 25 | 99,34440 Kč | 2 483,61 Kč |
| 50 | 95,64100 Kč | 4 782,05 Kč |
| 100 | 92,24340 Kč | 9 224,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 84,87576 Kč | 45 832,91 Kč |
| 1 080 | 82,32587 Kč | 88 911,94 Kč |
| 1 620 | 80,93662 Kč | 131 117,32 Kč |
| Unit Price without VAT: | 121,51000 Kč |
|---|---|
| Unit Price with VAT: | 147,02710 Kč |

