N-Channel 40 V 150A (Tj) 83W (Tc) Surface Mount PG-TSDSON-8-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 150A (Tj) 83W (Tc) Surface Mount PG-TSDSON-8-44
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUZN04S7N020ATMA2

DigiKey Part Number
448-IAUZN04S7N020ATMA2TR-ND - Tape & Reel (TR)
448-IAUZN04S7N020ATMA2CT-ND - Cut Tape (CT)
448-IAUZN04S7N020ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN04S7N020ATMA2
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 150A (Tj) 83W (Tc) Surface Mount PG-TSDSON-8-44
Datasheet
 Datasheet
EDA/CAD Models
IAUZN04S7N020ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2604 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-44
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1023,74900 Kč237,49 Kč
10015,88080 Kč1 588,08 Kč
50012,50934 Kč6 254,67 Kč
1 00011,42501 Kč11 425,01 Kč
2 00010,51276 Kč21 025,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,52587 Kč47 629,35 Kč
10 0008,91623 Kč89 162,30 Kč
15 0008,60581 Kč129 087,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč