
IAUC120N06S5N015ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5N015ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5N015ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5N015ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5N015ATMA1 |
Description | MOSFET_)40V 60V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tj) 167W (Tc) Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N06S5N015ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6952 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-43 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,81140 Kč | 2 881,14 Kč |
| 250 | 27,19240 Kč | 6 798,10 Kč |
| 500 | 26,21726 Kč | 13 108,63 Kč |
| 1 000 | 25,41430 Kč | 25 414,30 Kč |
| 2 500 | 24,56665 Kč | 61 416,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,21588 Kč | 111 079,40 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |









