


SMBJ6.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ6.0CA-QTR-ND - Tape & Reel (TR) 118-SMBJ6.0CA-QCT-ND - Cut Tape (CT) 118-SMBJ6.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-Q |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,09570 Kč | 609,57 Kč |
| 500 | 4,62502 Kč | 2 312,51 Kč |
| 1 000 | 4,15046 Kč | 4 150,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54726 Kč | 10 641,78 Kč |
| 6 000 | 3,24325 Kč | 19 459,50 Kč |
| 9 000 | 3,08836 Kč | 27 795,24 Kč |
| 15 000 | 2,91428 Kč | 43 714,20 Kč |
| 21 000 | 2,81119 Kč | 59 034,99 Kč |
| 30 000 | 2,71100 Kč | 81 330,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











