
MURS120HE3_A/H | |
|---|---|
DigiKey Part Number | 112-MURS120HE3_A/HTR-ND - Tape & Reel (TR) 112-MURS120HE3_A/HCT-ND - Cut Tape (CT) 112-MURS120HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120HE3_A/H |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MURS120HE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,89400 Kč | 4 420,50 Kč |
| 1 500 | 5,33951 Kč | 8 009,26 Kč |
| 2 250 | 5,05669 Kč | 11 377,55 Kč |
| 3 750 | 4,73889 Kč | 17 770,84 Kč |
| 5 250 | 4,55061 Kč | 23 890,70 Kč |
| 7 500 | 4,36758 Kč | 32 756,85 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |








