


SRF3225TAC-101Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TAC-101YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-101YCT-ND - Cut Tape (CT) 118-SRF3225TAC-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-101Y |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,67640 Kč | 867,64 Kč |
| 250 | 8,02544 Kč | 2 006,36 Kč |
| 500 | 7,56726 Kč | 3 783,63 Kč |
| 1 000 | 7,13491 Kč | 7 134,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72797 Kč | 13 455,94 Kč |
| 4 000 | 6,34470 Kč | 25 378,80 Kč |
| 6 000 | 6,13089 Kč | 36 785,34 Kč |
| 10 000 | 5,87207 Kč | 58 720,70 Kč |
| 14 000 | 5,70777 Kč | 79 908,78 Kč |
| 20 000 | 5,53874 Kč | 110 774,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











