N-Channel 100 V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJA68EP-T1_GE3

DigiKey Part Number
SQJA68EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJA68EP-T1_GE3CT-ND - Cut Tape (CT)
SQJA68EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJA68EP-T1_GE3
Description
MOSFET N-CH 100V 14A PPAK SO-8L
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
92mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,13400 Kč171,34 Kč
10011,27800 Kč1 127,80 Kč
5008,76372 Kč4 381,86 Kč
1 0007,95383 Kč7 953,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,92507 Kč20 775,21 Kč
6 0006,40709 Kč38 442,54 Kč
9 0006,14324 Kč55 289,16 Kč
15 0005,84684 Kč87 702,60 Kč
21 0005,67140 Kč119 099,40 Kč
30 0005,52510 Kč165 753,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč