



PMEG100V060ELPDZ | |
|---|---|
DigiKey Part Number | 1727-2760-2-ND - Tape & Reel (TR) 1727-2760-1-ND - Cut Tape (CT) 1727-2760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V060ELPDZ |
Description | DIODE SCHOTTKY 100V 6A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 100 | 8,93040 Kč | 893,04 Kč |
| 500 | 6,87348 Kč | 3 436,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,43778 Kč | 8 156,67 Kč |
| 3 000 | 4,97086 Kč | 14 912,58 Kč |
| 4 500 | 4,73290 Kč | 21 298,05 Kč |
| 7 500 | 4,46552 Kč | 33 491,40 Kč |
| 10 500 | 4,30715 Kč | 45 225,07 Kč |
| 15 000 | 4,15324 Kč | 62 298,60 Kč |
| 37 500 | 4,03162 Kč | 151 185,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







