


IAUZN04S7N013ATMA2 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7N013ATMA2TR-ND - Tape & Reel (TR) 448-IAUZN04S7N013ATMA2CT-ND - Cut Tape (CT) 448-IAUZN04S7N013ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7N013ATMA2 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 193A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZN04S7N013ATMA2 Models |
Category | Vgs(th) (Max) @ Id 3V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3264 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-TSDSON-8-44 |
Rds On (Max) @ Id, Vgs 1.33mOhm @ 30A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 100 | 21,08200 Kč | 2 108,20 Kč |
| 500 | 16,69382 Kč | 8 346,91 Kč |
| 1 000 | 15,28234 Kč | 15 282,34 Kč |
| 2 000 | 14,09533 Kč | 28 190,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,81138 Kč | 64 056,90 Kč |
| 10 000 | 12,01831 Kč | 120 183,10 Kč |
| 15 000 | 11,61448 Kč | 174 217,20 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




