Similar
Similar
Similar
Similar

BSZ100N06LS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ100N06LS3GATMA1TR-ND - Tape & Reel (TR) BSZ100N06LS3GATMA1CT-ND - Cut Tape (CT) BSZ100N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ100N06LS3GATMA1 |
Description | MOSFET N-CH 60V 11A/20A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 20A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ100N06LS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6009LFG-7 | Diodes Incorporated | 218 | DMT6009LFG-7DICT-ND | 36,29000 Kč | Similar |
| DMT6010LFG-7 | Diodes Incorporated | 0 | DMT6010LFG-7DICT-ND | 33,99000 Kč | Similar |
| NP80N06PLG-E1B-AY | Renesas Electronics Corporation | 0 | NP80N06PLG-E1B-AYTR-ND | 18,67485 Kč | Similar |
| RH6L040BGTB1 | Rohm Semiconductor | 3 270 | 846-RH6L040BGTB1CT-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 26,75800 Kč | 267,58 Kč |
| 100 | 17,86900 Kč | 1 786,90 Kč |
| 500 | 14,05952 Kč | 7 029,76 Kč |
| 1 000 | 12,83343 Kč | 12 833,43 Kč |
| 2 000 | 11,80203 Kč | 23 604,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,68619 Kč | 53 430,95 Kč |
| 10 000 | 9,99688 Kč | 99 968,80 Kč |
| 15 000 | 9,64593 Kč | 144 688,95 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |













