Similar
Similar

DMT6010LFG-7 | |
|---|---|
DigiKey Part Number | DMT6010LFG-7DITR-ND - Tape & Reel (TR) DMT6010LFG-7DICT-ND - Cut Tape (CT) DMT6010LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6010LFG-7 |
Description | MOSFET N-CH 60V 13A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 30A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6262E | Alpha & Omega Semiconductor Inc. | 66 298 | 800-3747-1-ND | 39,83000 Kč | Similar |
| AON7262E | Alpha & Omega Semiconductor Inc. | 5 304 | 800-3749-1-ND | 36,08000 Kč | Similar |
| BSZ067N06LS3GATMA1 | Infineon Technologies | 0 | BSZ067N06LS3GATMA1CT-ND | 50,05000 Kč | Similar |
| BSZ100N06LS3GATMA1 | Infineon Technologies | 0 | BSZ100N06LS3GATMA1CT-ND | 42,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 100 | 14,35070 Kč | 1 435,07 Kč |
| 500 | 11,26114 Kč | 5 630,57 Kč |
| 1 000 | 10,26695 Kč | 10 266,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,43076 Kč | 18 861,52 Kč |
| 4 000 | 8,72751 Kč | 34 910,04 Kč |
| 6 000 | 8,36931 Kč | 50 215,86 Kč |
| 10 000 | 7,96691 Kč | 79 669,10 Kč |
| 14 000 | 7,72862 Kč | 108 200,68 Kč |
| 20 000 | 7,54448 Kč | 150 889,60 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |




