


AON6262E | |
|---|---|
DigiKey Part Number | 800-3747-2-ND - Tape & Reel (TR) 800-3747-1-ND - Cut Tape (CT) 800-3747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6262E |
Description | MOSFET N-CH 60V 40A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,25600 Kč | 252,56 Kč |
| 100 | 16,95550 Kč | 1 695,55 Kč |
| 500 | 13,39674 Kč | 6 698,37 Kč |
| 1 000 | 12,25177 Kč | 12 251,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,79794 Kč | 32 393,82 Kč |
| 6 000 | 10,06639 Kč | 60 398,34 Kč |
| 9 000 | 9,69382 Kč | 87 244,38 Kč |
| 15 000 | 9,33284 Kč | 139 992,60 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |





