



BD450M5FP-CE2 | |
|---|---|
DigiKey Part Number | BD450M5FP-CE2TR-ND - Tape & Reel (TR) BD450M5FP-CE2CT-ND - Cut Tape (CT) BD450M5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5FP-CE2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD450M5FP-CE2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52060 Kč | 1 352,06 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 12,14398 Kč | 6 071,99 Kč |
| 1 000 | 11,85484 Kč | 11 854,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,36706 Kč | 22 734,12 Kč |
| 4 000 | 11,07823 Kč | 44 312,92 Kč |
| 6 000 | 10,93366 Kč | 65 601,96 Kč |
| 10 000 | 10,77342 Kč | 107 734,20 Kč |
| 14 000 | 10,67982 Kč | 149 517,48 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










