



LT8390EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8390EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390EFE#PBF |
Description | IC REG CTRLR BUCK/BOOST 28TSS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8390EFE#PBF Models |
Category | Frequency - Switching 190kHz ~ 630kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,98000 Kč | 296,98 Kč |
| 10 | 234,22800 Kč | 2 342,28 Kč |
| 50 | 209,08900 Kč | 10 454,45 Kč |
| 100 | 201,30150 Kč | 20 130,15 Kč |
| 250 | 193,08272 Kč | 48 270,68 Kč |
| 500 | 188,12746 Kč | 94 063,73 Kč |
| 1 000 | 184,04937 Kč | 184 049,37 Kč |
| Unit Price without VAT: | 296,98000 Kč |
|---|---|
| Unit Price with VAT: | 359,34580 Kč |














