BSZ110N06NS3GATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 817
Unit Price: 72,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 270
Unit Price: 62,36000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 898
Unit Price: 89,89000 Kč
Datasheet
N-Channel 60 V 20A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ110N06NS3GATMA1

DigiKey Part Number
BSZ110N06NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ110N06NS3GATMA1CT-ND - Cut Tape (CT)
BSZ110N06NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ110N06NS3GATMA1
Description
MOSFET N-CH 60V 20A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ110N06NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 23µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC86520Lonsemi817FDMC86520LCT-ND72,16000 KčDirect
RH6L040BGTB1Rohm Semiconductor3 270846-RH6L040BGTB1CT-ND62,36000 KčSimilar
RJK0660DPA-00#J5ARenesas Electronics Corporation2 898559-RJK0660DPA-00#J5ACT-ND89,89000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1020,60500 Kč206,05 Kč
10013,59360 Kč1 359,36 Kč
50010,57916 Kč5 289,58 Kč
1 0009,60813 Kč9 608,13 Kč
2 0008,79101 Kč17 582,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,90682 Kč39 534,10 Kč
10 0007,36045 Kč73 604,50 Kč
15 0007,08226 Kč106 233,90 Kč
25 0006,76972 Kč169 243,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč