N-Channel 60 V 13.5A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 13.5A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC86520L

DigiKey Part Number
FDMC86520LTR-ND - Tape & Reel (TR)
FDMC86520LCT-ND - Cut Tape (CT)
FDMC86520LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86520L
Description
MOSFET N-CH 60V 13.5A/22A 8MLP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13.5A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC86520L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4550 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 40W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.9mOhm @ 13.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT6008LFG-13Diodes Incorporated153DMT6008LFG-13DICT-ND32,74000 KčSimilar
DMT6008LFG-7Diodes Incorporated15 579DMT6008LFG-7DICT-ND28,99000 KčSimilar
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,16000 Kč72,16 Kč
1046,92500 Kč469,25 Kč
10032,57210 Kč3 257,21 Kč
50026,43810 Kč13 219,05 Kč
1 00025,89085 Kč25 890,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,15269 Kč63 458,07 Kč
Manufacturers Standard Package
Unit Price without VAT:72,16000 Kč
Unit Price with VAT:87,31360 Kč