
DMT6008LFG-7 | |
|---|---|
DigiKey Part Number | DMT6008LFG-7DITR-ND - Tape & Reel (TR) DMT6008LFG-7DICT-ND - Cut Tape (CT) DMT6008LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6008LFG-7 |
Description | MOSFET N-CH 60V 13A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 60A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2713 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 500 | 9,41592 Kč | 4 707,96 Kč |
| 1 000 | 8,55648 Kč | 8 556,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,83331 Kč | 15 666,62 Kč |
| 4 000 | 7,22520 Kč | 28 900,80 Kč |
| 6 000 | 6,91538 Kč | 41 492,28 Kč |
| 10 000 | 6,56731 Kč | 65 673,10 Kč |
| 14 000 | 6,36124 Kč | 89 057,36 Kč |
| 20 000 | 6,16101 Kč | 123 220,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

