NP80N06PLG-E1B-AY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 444
Unit Price: 59,42000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 302
Unit Price: 45,15000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 46,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 735
Unit Price: 53,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 986
Unit Price: 45,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,96000 Kč
Datasheet
N-Channel 60 V 80A (Tc) 1.8W (Ta), 115W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP80N06PLG-E1B-AY

DigiKey Part Number
NP80N06PLG-E1B-AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP80N06PLG-E1B-AY
Description
MOSFET N-CH 60V 80A TO263
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 1.8W (Ta), 115W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP80N06PLG-E1B-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 115W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes