8 PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ013NE2LS5IATMA1

DigiKey Part Number
448-BSZ013NE2LS5IATMA1TR-ND - Tape & Reel (TR)
448-BSZ013NE2LS5IATMA1CT-ND - Cut Tape (CT)
448-BSZ013NE2LS5IATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ013NE2LS5IATMA1
Description
MOSFET N-CH 25V 32A/40A TSDSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 32A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ013NE2LS5IATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1029,65900 Kč296,59 Kč
10020,14060 Kč2 014,06 Kč
50016,06368 Kč8 031,84 Kč
1 00015,43007 Kč15 430,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,60634 Kč63 031,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč