
FAN3224TMPX | |
|---|---|
DigiKey Part Number | FAN3224TMPXTR-ND - Tape & Reel (TR) FAN3224TMPXCT-ND - Cut Tape (CT) FAN3224TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224TMPX |
Description | IC GATE DRVR LOW-SIDE 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224TMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,11200 Kč | 311,12 Kč |
| 25 | 28,33320 Kč | 708,33 Kč |
| 100 | 25,29160 Kč | 2 529,16 Kč |
| 250 | 23,84208 Kč | 5 960,52 Kč |
| 500 | 22,96682 Kč | 11 483,41 Kč |
| 1 000 | 22,24711 Kč | 22 247,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,35789 Kč | 64 073,67 Kč |
| 6 000 | 20,92286 Kč | 125 537,16 Kč |
| 9 000 | 20,70490 Kč | 186 344,10 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |




