1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1608BRUZ

DigiKey Part Number
505-ADG1608BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1608BRUZ
Description
IC MUX 8:1 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1608BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
40MHz
Manufacturer
Analog Devices Inc.
Charge Injection
29pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
19pF, 117pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-64dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
120mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Switch Time (Ton, Toff) (Max)
94ns, 93ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG408CUE+Analog Devices Inc./Maxim Integrated99DG408CUE+-ND9,31000 KčSimilar
DG408CUE+TAnalog Devices Inc./Maxim Integrated1 609175-DG408CUE+TCT-ND9,31000 KčSimilar
DG408DQ-E3Vishay Siliconix401DG408DQ-E3-ND3,90000 KčSimilar
DG408DQ-T1-E3Vishay Siliconix795DG408DQ-T1-E3CT-ND3,90000 KčSimilar
DG408EUE+Analog Devices Inc./Maxim Integrated297DG408EUE+-ND11,00000 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1265,91000 Kč265,91 Kč
10208,99300 Kč2 089,93 Kč
96179,47031 Kč17 229,15 Kč
192173,58620 Kč33 328,55 Kč
288170,64000 Kč49 144,32 Kč
576166,31790 Kč95 799,11 Kč
1 056163,16980 Kč172 307,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,91000 Kč
Unit Price with VAT:321,75110 Kč