Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSC123N08NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC123N08NS3GATMA1TR-ND - Tape & Reel (TR) BSC123N08NS3GATMA1CT-ND - Cut Tape (CT) BSC123N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC123N08NS3GATMA1 |
Description | MOSFET N-CH 80V 11A/55A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 55A (Tc) 2.5W (Ta), 66W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC123N08NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 33µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534Q5A | Texas Instruments | 59 063 | 296-43636-1-ND | 1,34000 Kč | Similar |
| CSD19534Q5AT | Texas Instruments | 11 289 | 296-37838-1-ND | 2,15000 Kč | Similar |
| FDMS3500 | onsemi | 3 000 | FDMS3500CT-ND | 0,00000 Kč | Similar |
| FDMS3572 | onsemi | 98 | FDMS3572CT-ND | 3,15000 Kč | Similar |
| FDWS86380-F085 | onsemi | 3 119 | 488-FDWS86380-F085CT-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 100 | 21,93030 Kč | 2 193,03 Kč |
| 500 | 17,39432 Kč | 8 697,16 Kč |
| 1 000 | 15,93538 Kč | 15 935,38 Kč |
| 2 000 | 14,70837 Kč | 29 416,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,38093 Kč | 66 904,65 Kč |
| 10 000 | 12,56121 Kč | 125 612,10 Kč |
| 15 000 | 12,14387 Kč | 182 158,05 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |
























