
ES1B | |
|---|---|
DigiKey Part Number | ES1BFSTR-ND - Tape & Reel (TR) ES1BFSCT-ND - Cut Tape (CT) ES1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 15 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 500 | 2,96240 Kč | 1 481,20 Kč |
| 1 000 | 2,63924 Kč | 2 639,24 Kč |
| 2 000 | 2,36669 Kč | 4 733,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,81529 Kč | 13 614,68 Kč |
| 15 000 | 1,66233 Kč | 24 934,95 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









