
TLV9062QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9062QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9062QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9062QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062QPWRQ1 |
Description | AUTOMOTIVE, DUAL 5.5-V 10-MHZ OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062QPWRQ1 Models |
Category | Current - Supply 538µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 19,82200 Kč | 495,55 Kč |
| 100 | 17,57320 Kč | 1 757,32 Kč |
| 250 | 16,50108 Kč | 4 125,27 Kč |
| 500 | 15,85432 Kč | 7 927,16 Kč |
| 1 000 | 15,64582 Kč | 15 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,66542 Kč | 43 996,26 Kč |
| 6 000 | 14,34394 Kč | 86 063,64 Kč |
| 9 000 | 14,18289 Kč | 127 646,01 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |







