
ECS-240-20-33-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-20-33-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-20-33-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-240-20-33-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-33-CKM-TR3 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-33-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,58336 Kč | 2 791,68 Kč |
| 1 000 | 5,35239 Kč | 5 352,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,00578 Kč | 15 017,34 Kč |
| 6 000 | 4,79878 Kč | 28 792,68 Kč |
| 9 000 | 4,68171 Kč | 42 135,39 Kč |
| 15 000 | 4,53833 Kč | 68 074,95 Kč |
| 21 000 | 4,44635 Kč | 93 373,35 Kč |
| 30 000 | 4,35092 Kč | 130 527,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




