N-Channel 75 V 9.2A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 9.2A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS3500

DigiKey Part Number
FDMS3500TR-ND - Tape & Reel (TR)
FDMS3500CT-ND - Cut Tape (CT)
FDMS3500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS3500
Description
MOSFET N-CH 75V PWR CLIP 56
Customer Reference
Detailed Description
N-Channel 75 V 9.2A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4765 pF @ 40 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
14.5mOhm @ 11.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC042NE7NS3GATMA1Infineon Technologies16 042BSC042NE7NS3GATMA1CT-ND82,73000 KčSimilar
BSC047N08NS3GATMA1Infineon Technologies20 497BSC047N08NS3GATMA1CT-ND86,09000 KčSimilar
BSC057N08NS3GATMA1Infineon Technologies59 677BSC057N08NS3GATMA1CT-ND68,66000 KčSimilar
BSC123N08NS3GATMA1Infineon Technologies0BSC123N08NS3GATMA1CT-ND51,03000 KčSimilar
CSD18537NQ5ATexas Instruments2 318296-36455-1-ND30,45000 KčSimilar
In-Stock: 3 000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes