
CSD18537NQ5A | |
|---|---|
DigiKey Part Number | 296-36455-2-ND - Tape & Reel (TR) 296-36455-1-ND - Cut Tape (CT) 296-36455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18537NQ5A |
Description | MOSFET N-CH 60V 50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18537NQ5A Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18537NQ5AT | Texas Instruments | 493 | 296-37747-1-ND | 50,19000 Kč | Parametric Equivalent |
| DMTH6016LPS-13 | Diodes Incorporated | 90 | DMTH6016LPS-13DICT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 12,71010 Kč | 1 271,01 Kč |
| 500 | 9,92198 Kč | 4 960,99 Kč |
| 1 000 | 9,02473 Kč | 9 024,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90096 Kč | 19 752,40 Kč |
| 5 000 | 7,30953 Kč | 36 547,65 Kč |
| 7 500 | 7,00832 Kč | 52 562,40 Kč |
| 12 500 | 6,66986 Kč | 83 373,25 Kč |
| 17 500 | 6,46953 Kč | 113 216,77 Kč |
| 25 000 | 6,29940 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |








