
DMTH6016LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6016LPS-13DITR-ND - Tape & Reel (TR) DMTH6016LPS-13DICT-ND - Cut Tape (CT) DMTH6016LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPS-13 |
Description | MOSFET N-CHA 60V 10.6A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.6A (Ta), 37.1A (Tc) 3W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 37.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 100 | 8,03800 Kč | 803,80 Kč |
| 500 | 6,16418 Kč | 3 082,09 Kč |
| 1 000 | 5,56027 Kč | 5 560,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,90580 Kč | 12 264,50 Kč |
| 5 000 | 4,50105 Kč | 22 505,25 Kč |
| 7 500 | 4,29487 Kč | 32 211,53 Kč |
| 12 500 | 4,06318 Kč | 50 789,75 Kč |
| 17 500 | 3,92599 Kč | 68 704,82 Kč |
| 25 000 | 3,79263 Kč | 94 815,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


