
PSMN013-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4279-2-ND - Tape & Reel (TR) 1727-4279-1-ND - Cut Tape (CT) 1727-4279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-80YS,115 |
Description | MOSFET N-CH 80V 60A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2420 pF @ 40 V |
FET Type | Power Dissipation (Max) 106W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.9mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 14,79940 Kč | 1 479,94 Kč |
| 500 | 11,62408 Kč | 5 812,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,08212 Kč | 15 123,18 Kč |
| 3 000 | 9,30561 Kč | 27 916,83 Kč |
| 4 500 | 8,91006 Kč | 40 095,27 Kč |
| 7 500 | 8,46567 Kč | 63 492,52 Kč |
| 10 500 | 8,20256 Kč | 86 126,88 Kč |
| 15 000 | 7,94692 Kč | 119 203,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


