
FDWS86380-F085 | |
|---|---|
DigiKey Part Number | 488-FDWS86380-F085TR-ND - Tape & Reel (TR) 488-FDWS86380-F085CT-ND - Cut Tape (CT) 488-FDWS86380-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86380-F085 |
Description | MOSFET N-CH 80V 50A POWER56 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 75W (Tj) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 75W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power56 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.4mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 100 | 15,98370 Kč | 1 598,37 Kč |
| 500 | 12,59376 Kč | 6 296,88 Kč |
| 1 000 | 11,50333 Kč | 11 503,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45701 Kč | 28 371,03 Kč |
| 6 000 | 8,80583 Kč | 52 834,98 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

