
BSC097N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC097N06NSATMA1TR-ND - Tape & Reel (TR) BSC097N06NSATMA1CT-ND - Cut Tape (CT) BSC097N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC097N06NSATMA1 |
Description | MOSFET N-CH 60V 46A TDSON-8-6 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC097N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 14µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1075 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6010LPS-13 | Diodes Incorporated | 2 398 | DMT6010LPS-13DICT-ND | 15,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 100 | 15,88710 Kč | 1 588,71 Kč |
| 500 | 12,43670 Kč | 6 218,35 Kč |
| 1 000 | 11,32611 Kč | 11 326,11 Kč |
| 2 000 | 10,39181 Kč | 20 783,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,38086 Kč | 46 904,30 Kč |
| 10 000 | 8,75627 Kč | 87 562,70 Kč |
| 15 000 | 8,43827 Kč | 126 574,05 Kč |
| 25 000 | 8,08102 Kč | 202 025,50 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


















