
SSM6N58NU,LF | |
|---|---|
DigiKey Part Number | SSM6N58NULFTR-ND - Tape & Reel (TR) SSM6N58NULFCT-ND - Cut Tape (CT) SSM6N58NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N58NU,LF |
Description | MOSFET 2N-CH 30V 4A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 1W Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N58NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 129pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18650 Kč | 518,65 Kč |
| 500 | 3,91402 Kč | 1 957,01 Kč |
| 1 000 | 3,50310 Kč | 3 503,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98060 Kč | 8 941,80 Kč |
| 6 000 | 2,71728 Kč | 16 303,68 Kč |
| 9 000 | 2,58306 Kč | 23 247,54 Kč |
| 15 000 | 2,43221 Kč | 36 483,15 Kč |
| 21 000 | 2,34288 Kč | 49 200,48 Kč |
| 30 000 | 2,25603 Kč | 67 680,90 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











