
INA2181A1IDSQR | |
|---|---|
DigiKey Part Number | 296-INA2181A1IDSQRTR-ND - Tape & Reel (TR) 296-INA2181A1IDSQRCT-ND - Cut Tape (CT) 296-INA2181A1IDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A1IDSQR |
Description | IC CURR SENSE 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A1IDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 100 | 8,59240 Kč | 859,24 Kč |
| 250 | 8,00780 Kč | 2 001,95 Kč |
| 500 | 7,65546 Kč | 3 827,73 Kč |
| 1 000 | 7,36526 Kč | 7 365,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00668 Kč | 21 020,04 Kč |
| 6 000 | 6,83125 Kč | 40 987,50 Kč |
| 9 000 | 6,74339 Kč | 60 690,51 Kč |
| 15 000 | 6,64606 Kč | 99 690,90 Kč |
| 21 000 | 6,58919 Kč | 138 372,99 Kč |
| 30 000 | 6,53447 Kč | 196 034,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





