
SSM6L61NU,LF | |
|---|---|
DigiKey Part Number | SSM6L61NULFTR-ND - Tape & Reel (TR) SSM6L61NULFCT-ND - Cut Tape (CT) SSM6L61NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L61NU,LF |
Description | MOSFET N/P-CH 20V 4A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L61NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73588 Kč | 2 367,94 Kč |
| 1 000 | 4,25251 Kč | 4 252,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63776 Kč | 10 913,28 Kč |
| 6 000 | 3,32808 Kč | 19 968,48 Kč |
| 9 000 | 3,17025 Kč | 28 532,25 Kč |
| 15 000 | 2,99290 Kč | 44 893,50 Kč |
| 21 000 | 2,88786 Kč | 60 645,06 Kč |
| 30 000 | 2,78580 Kč | 83 574,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



